
2-DIN-46284-ST | |
---|---|
DigiKey Part Number | 3072-2-DIN-46284-ST-ND |
Manufacturer | |
Manufacturer Product Number | 2-DIN-46284-ST |
Description | CERAMIC; TERMINAL BLOCK; 2 POLE, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 2-DIN-46284-ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-18 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 250°C | |
Material - Insulation | - | |
Material Flammability Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.67.39000 | kr.67.39 |
10 | kr.47.80200 | kr.478.02 |
25 | kr.42.25800 | kr.1,056.45 |
50 | kr.38.89280 | kr.1,944.64 |
120 | kr.35.54450 | kr.4,265.34 |
360 | kr.32.50206 | kr.11,700.74 |
600 | kr.31.43765 | kr.18,862.59 |
1.080 | kr.30.43254 | kr.32,867.14 |
Unit Price without VAT: | kr.67.39000 |
---|---|
Unit Price with VAT: | kr.84.23750 |