
120-A-111/04 | |
---|---|
DigiKey Part Number | 3072-120-A-111/04-ND |
Manufacturer | |
Manufacturer Product Number | 120-A-111/04 |
Description | TERM BLOCK PLUG 4POS 5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 120-A-111/04 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 2.5mm² | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.51 Nm (4.5 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.590" (14.99mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.21.12000 | kr.21.12 |
10 | kr.15.07200 | kr.150.72 |
25 | kr.13.16880 | kr.329.22 |
50 | kr.11.96800 | kr.598.40 |
100 | kr.10.96700 | kr.1,096.70 |
250 | kr.9.92152 | kr.2,480.38 |
500 | kr.9.31046 | kr.4,655.23 |
1.000 | kr.8.82714 | kr.8,827.14 |
5.000 | kr.8.07380 | kr.40,369.00 |
Unit Price without VAT: | kr.21.12000 |
---|---|
Unit Price with VAT: | kr.26.40000 |