



110-A-111/06 | |
---|---|
DigiKey Part Number | 3072-110-A-111/06-ND |
Manufacturer | |
Manufacturer Product Number | 110-A-111/06 |
Description | TERM BLOCK PLUG 6POS 3.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 110-A-111/06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-30 AWG | |
Wire Gauge or Range - mm² | 1.5mm² | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2 | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Wire Strip Length | 6mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.430" (10.92mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.35.65000 | kr.35.65 |
10 | kr.25.29300 | kr.252.93 |
25 | kr.22.19280 | kr.554.82 |
50 | kr.20.27400 | kr.1,013.70 |
100 | kr.18.69700 | kr.1,869.70 |
250 | kr.17.06904 | kr.4,267.26 |
500 | kr.16.12698 | kr.8,063.49 |
1.000 | kr.15.38637 | kr.15,386.37 |
Unit Price without VAT: | kr.35.65000 |
---|---|
Unit Price with VAT: | kr.44.56250 |