
TMS-90-SCE-3/32-9 | |
|---|---|
DigiKey Part Number | TMS-90-SCE-3/32-9-ND |
Manufacturer | |
Manufacturer Product Number | TMS-90-SCE-3/32-9 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | - | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.80185 | kr.5,801.85 |
| Unit Price without VAT: | kr.5.80185 |
|---|---|
| Unit Price with VAT: | kr.7.25231 |

