
1206ZD335KAT2A | |
|---|---|
DigiKey Part Number | 478-1206ZD335KAT2ATR-ND - Tape & Reel (TR) 478-1206ZD335KAT2ACT-ND - Cut Tape (CT) 478-1206ZD335KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206ZD335KAT2A |
Description | CAP CER 3.3UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206ZD335KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.57000 | kr.2.57 |
| 10 | kr.1.54300 | kr.15.43 |
| 50 | kr.1.13820 | kr.56.91 |
| 100 | kr.1.01470 | kr.101.47 |
| 500 | kr.0.80580 | kr.402.90 |
| 1.000 | kr.0.74144 | kr.741.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.68846 | kr.1,376.92 |
| 4.000 | kr.0.64491 | kr.2,579.64 |
| 6.000 | kr.0.62309 | kr.3,738.54 |
| 10.000 | kr.0.59892 | kr.5,989.20 |
| 14.000 | kr.0.58479 | kr.8,187.06 |
| 20.000 | kr.0.57120 | kr.11,424.00 |
| Unit Price without VAT: | kr.2.57000 |
|---|---|
| Unit Price with VAT: | kr.3.21250 |

