
CRE2512-FZ-R002E-3 | |
|---|---|
DigiKey Part Number | CRE2512-FZ-R002E-3TR-ND - Tape & Reel (TR) CRE2512-FZ-R002E-3CT-ND - Cut Tape (CT) CRE2512-FZ-R002E-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRE2512-FZ-R002E-3 |
Description | RES 0.002 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRE2512-FZ-R002E-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.254" L x 0.132" W (6.45mm x 3.35mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.93500 | kr.29.35 |
| 25 | kr.2.50320 | kr.62.58 |
| 50 | kr.2.22920 | kr.111.46 |
| 100 | kr.1.99650 | kr.199.65 |
| 250 | kr.1.74148 | kr.435.37 |
| 500 | kr.1.58184 | kr.790.92 |
| 1.000 | kr.1.44603 | kr.1,446.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.88498 | kr.7,539.92 |
| 8.000 | kr.1.76493 | kr.14,119.44 |
| 12.000 | kr.1.70328 | kr.20,439.36 |
| 20.000 | kr.1.63354 | kr.32,670.80 |
| 28.000 | kr.1.59200 | kr.44,576.00 |
| 40.000 | kr.1.58500 | kr.63,400.00 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

