



2-967616-1 | |
|---|---|
DigiKey Part Number | 17-2-967616-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-967616-1 |
Description | CONN RCPT HSG 6POS 4.00MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-967616-1 Models |
Category | Row Spacing 0.138" (3.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 10 | kr.9.53500 | kr.95.35 |
| 25 | kr.8.93960 | kr.223.49 |
| 50 | kr.8.51080 | kr.425.54 |
| 100 | kr.8.10440 | kr.810.44 |
| 250 | kr.7.59632 | kr.1,899.08 |
| 500 | kr.7.23368 | kr.3,616.84 |
| 1.100 | kr.6.84218 | kr.7,526.40 |
| 3.300 | kr.6.33210 | kr.20,895.93 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |









