
PXP7011/06P/ST/0709 | |
|---|---|
DigiKey Part Number | 708-1648-ND |
Manufacturer | |
Manufacturer Product Number | PXP7011/06P/ST/0709 |
Description | CONN RCPT MALE 6POS NICKEL SCREW |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXP7011/06P/ST/0709 Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Gray |
Series | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 6 (Power) | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600V |
Termination Screw | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.208.21000 | kr.208.21 |
| 10 | kr.176.96800 | kr.1,769.68 |
| 25 | kr.165.89000 | kr.4,147.25 |
| 50 | kr.157.97640 | kr.7,898.82 |
| 100 | kr.150.44250 | kr.15,044.25 |
| 250 | kr.141.03484 | kr.35,258.71 |
| Unit Price without VAT: | kr.208.21000 |
|---|---|
| Unit Price with VAT: | kr.260.26250 |

