


LWN1140-6EM1G | |
|---|---|
DigiKey Part Number | 179-2471-ND |
Manufacturer | |
Manufacturer Product Number | LWN1140-6EM1G |
Description | BATT CHARGER ENCLOSED 13.8V 14A |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 13.8V 14A 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 12V | |
Number of Cells | 1 | |
Voltage - Nominal | 13.8V | |
Charge Current - Max | 14A | |
Charge Time | - | |
Voltage - Input | 85 ~ 264VAC | |
Power - Max | 194W | |
Size / Dimension | 4.47" L x 4.06" W x 5.43" H (113.60mm x 103.00mm x 138.00mm) | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Features | LED Indicator | |
Operating Temperature | -40°C ~ 60°C | |
Approval Agency | cCSAus, CE, cULus, NEMKO | |
Weight | 1400 g | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5,429.78100 | kr.54,297.81 |
| Unit Price without VAT: | kr.5,429.78100 |
|---|---|
| Unit Price with VAT: | kr.6,787.22625 |

