
DDBS-50 | |
---|---|
DigiKey Part Number | 2266-DDBS-50-ND |
Manufacturer | |
Manufacturer Product Number | DDBS-50 |
Description | CONN BACKSHELL 50POS 180DEG BLK |
Customer Reference | |
Detailed Description | 50 Position One Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polypropylene (PP) | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws | |
Color | Black | |
Base Product Number |