
| D449-R1RD-G2 | |
|---|---|
| DigiKey Part Number | D449-R1RD-ND | 
| Manufacturer | |
| Manufacturer Product Number | D449-R1RD-G2 | 
| Description | SWITCH SNAP ACTION SPDT 10A 250V | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Switch SPDT Chassis Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ZF Electronics | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Circuit | SPDT | |
| Switch Function | On-Mom | |
| Current Rating (Amps) | 10A (AC) | |
| Voltage Rating - AC | 250 V | |
| Actuator Type | Lever, Roller | |
| Mounting Type | Chassis Mount | |
| Termination Style | Quick Connect - 0.187" (4.7mm) | |
| Ingress Protection | - | |
| Features | Explosion Proof | |
| Operating Force | 41gf | |
| Release Force | 8.158gf | |
| Operating Position | 0.806" (20.5mm) | |
| Pretravel | 0.125" (3.2mm) | |
| Differential Travel | 0.031" (0.8mm) | |
| Overtravel | 0.087" (2.2mm) | |
| Mechanical Life | - | |
| Electrical Life | 50,000 Cycles | |
| Operating Temperature | -40°C ~ 85°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 960 | kr.23.73094 | kr.22,781.70 | 
| Unit Price without VAT: | kr.23.73094 | 
|---|---|
| Unit Price with VAT: | kr.29.66368 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark