
TXR40AZ00-1410BI | |
|---|---|
DigiKey Part Number | TXR40AZ00-1410BI-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AZ00-1410BI |
Description | CONN BACKSHELL ADPT SZ15 D BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter M22x1 15, D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.142" (29.00mm) | |
Shell Size - Insert | 15, D | |
Thread Size | M22x1 | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Nickel | |
Shielding | Shielded | |
Color | Black | |
Features | Tinel Lock | |
Ingress Protection | Environment Resistant | |
Includes | 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.717.22900 | kr.35,861.45 |
| Unit Price without VAT: | kr.717.22900 |
|---|---|
| Unit Price with VAT: | kr.896.53625 |

