


CMT-1614C-120 | |
|---|---|
DigiKey Part Number | 102-3749-ND |
Manufacturer | |
Manufacturer Product Number | CMT-1614C-120 |
Description | BUZZER MAGNETIC 12V 16.00MM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 12 V 80mA 2.048kHz 85dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMT-1614C-120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 12 V | |
Voltage Range | 9 ~ 13V | |
Frequency | 2.048kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 10cm | |
Current - Supply | 80mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.45016 | kr.4,725.08 |
| Unit Price without VAT: | kr.9.45016 |
|---|---|
| Unit Price with VAT: | kr.11.81270 |

