
T110B396K010AT | |
|---|---|
DigiKey Part Number | T110B396K010AT-ND |
Manufacturer | |
Manufacturer Product Number | T110B396K010AT |
Description | CAP TANT 39UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 39 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | T110B396K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.185" Dia x 0.474" L (4.70mm x 12.04mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.00000 | kr.72.00 |
| 10 | kr.55.11700 | kr.551.17 |
| 75 | kr.47.11507 | kr.3,533.63 |
| 150 | kr.45.25480 | kr.6,788.22 |
| 525 | kr.42.68545 | kr.22,409.86 |
| 1.050 | kr.41.60658 | kr.43,686.91 |
| Unit Price without VAT: | kr.72.00000 |
|---|---|
| Unit Price with VAT: | kr.90.00000 |

