
ALS70A102DE400 | |
|---|---|
DigiKey Part Number | 399-14316-ND |
Manufacturer | |
Manufacturer Product Number | ALS70A102DE400 |
Description | CAP ALUM 1000UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 157mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70A102DE400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.6 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 10 A @ 10 kHz |
Part Status Active | Impedance 89 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 3.307" (84.00mm) |
ESR (Equivalent Series Resistance) 157mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 11000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A102DE400 | KEMET | 9 | 399-14316-ND | kr.138.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.138.20000 | kr.138.20 |
| 10 | kr.103.27200 | kr.1,032.72 |
| 50 | kr.88.88620 | kr.4,444.31 |
| 100 | kr.84.36390 | kr.8,436.39 |
| 500 | kr.76.60796 | kr.38,303.98 |
| Unit Price without VAT: | kr.138.20000 |
|---|---|
| Unit Price with VAT: | kr.172.75000 |

