820-AG11D-ESL-LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Mill-Max Manufacturing Corp.
In Stock: 404
Unit Price: kr.15.36000
Datasheet

Direct


Preci-Dip
In Stock: 0
Unit Price: kr.4.57075
Datasheet

Direct


Aries Electronics
In Stock: 0
Unit Price: kr.12.54000
Datasheet

Direct


Assmann WSW Components
In Stock: 4.244
Unit Price: kr.3.71000
Datasheet

Direct


Samtec Inc.
In Stock: 0
Unit Price: kr.17.09955
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 630
Unit Price: kr.9.66000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 170
Unit Price: kr.23.49000
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: kr.8.02488
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: kr.21.53579
Datasheet
2-1571552-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-1571552-6
820-AG11D-ESL-LF
820-AG11D-ESL-LF

820-AG11D-ESL-LF

DigiKey Part Number
A106188-ND
Manufacturer
Manufacturer Product Number
820-AG11D-ESL-LF
Description
CONN IC DIP SOCKET 20POS GOLD
Customer Reference
Detailed Description
20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
820-AG11D-ESL-LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
20 (2 x 10)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
Flash
Contact Material - Post
Copper
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 105°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.182 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.182In Stock
Ships from WEC