4900-Series-Dual-Primary
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4900-Series-Dual-Primary
4900-x0xxRD63
4900-9048RD63
4900-9048RD63

4900-9048RD63

DigiKey Part Number
2266-4900-9048RD63-ND
Manufacturer
Manufacturer Product Number
4900-9048RD63
Description
PWR XFMR LAMINATED 12VA TH
Customer Reference
Detailed Description
Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 24V, Series 48V Secondary Parallel 500mA, Series 250mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 24V, Series 48V
Current - Output (Max)
Parallel 500mA, Series 250mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
12VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
48.00mm L x 40.00mm W
Height - Seated (Max)
35.80mm
Voltage - Isolation
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate kr.322.50 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.