Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

205165-1

DigiKey Part Number
1122-1149-ND
Manufacturer
Manufacturer Product Number
205165-1
Description
CONN D-SUB HOUSING RCPT 25POS
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
EDA/CAD Models
205165-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
3 (DB, B)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Contact Type
Signal
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Shell Material, Finish
Steel, Cadmium Plated
Connector Style
D-Sub
Operating Temperature
-50°C ~ 125°C
Connector Type
Receptacle for Female Contacts
Note
Contacts Sold Separately
Number of Positions
25
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 3.806 View Now
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.73.42000kr.73.42
10kr.62.38600kr.623.86
25kr.58.47760kr.1,461.94
50kr.55.68540kr.2,784.27
100kr.53.02840kr.5,302.84
250kr.49.71016kr.12,427.54
500kr.47.33964kr.23,669.82
1.000kr.45.08292kr.45,082.92
Manufacturers Standard Package
Unit Price without VAT:kr.73.42000
Unit Price with VAT:kr.91.77500

Other Suppliers on DigiKey

3.784In Stock
Ships from WEC