


| 1003100000 | |
|---|---|
| DigiKey Part Number | 1003100000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1003100000 | 
| Description | CONN HOOD SIDE ENTRY SZHQ PG21 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Hood Connector Side Entry PG21 HQ IP65 - Dust Tight, Water Resistant | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Hood | |
| Style | Side Entry | |
| Size | HQ | |
| Lock Location | Locking Clip (1) on Base Bottom | |
| Thread Size | PG21 | |
| Size / Dimension | 1.969" L x 1.142" W x 2.382" H (50.00mm x 29.00mm x 60.50mm) | |
| Housing Color | - | |
| Features | - | |
| Ingress Protection | IP65 - Dust Tight, Water Resistant | |
| Housing Material | Zinc, Die Cast | |
| Housing Finish | - | |
| Operating Temperature | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.87.55000 | kr.87.55 | 
| 10 | kr.74.38100 | kr.743.81 | 
| 25 | kr.69.72160 | kr.1,743.04 | 
| 50 | kr.66.39360 | kr.3,319.68 | 
| 100 | kr.63.22500 | kr.6,322.50 | 
| 250 | kr.59.26888 | kr.14,817.22 | 
| 500 | kr.56.44262 | kr.28,221.31 | 
| 1.000 | kr.53.75264 | kr.53,752.64 | 
| Unit Price without VAT: | kr.87.55000 | 
|---|---|
| Unit Price with VAT: | kr.109.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark