
17-200311 | |
|---|---|
DigiKey Part Number | 17-200311-ND |
Manufacturer | |
Manufacturer Product Number | 17-200311 |
Description | CBL USB2.0 A PLUG-A PLUG W/COUPL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male (Circular Coupling) 14.76' (4.50m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP67 |
Length 14.76' (4.50m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.201.81480 | kr.5,045.37 |
| Unit Price without VAT: | kr.201.81480 |
|---|---|
| Unit Price with VAT: | kr.252.26850 |






