Pin Contact Gold Crimp 24 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1445692-1

DigiKey Part Number
2266-1445692-1-ND
Manufacturer
Manufacturer Product Number
1445692-1
Description
ASY,PIN,QUADRAX
Customer Reference
Detailed Description
Pin Contact Gold Crimp 24 AWG Machined
Datasheet
 Datasheet
EDA/CAD Models
1445692-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Box
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
24 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate kr.321.50 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.