142-0408-101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
142-0408-101

142-0408-101

DigiKey Part Number
J991-ND
Manufacturer
Manufacturer Product Number
142-0408-101
Description
CONN SMA PLUG R/A 50 OHM SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-55, 142, 223, 400
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 End Cap, 1 Sleeve
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2.411 View Now
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.80.13000kr.80.13
10kr.68.10200kr.681.02
25kr.63.83360kr.1,595.84
50kr.60.78720kr.3,039.36
100kr.57.88540kr.5,788.54
250kr.54.26380kr.13,565.95
500kr.51.67642kr.25,838.21
1.000kr.49.21306kr.49,213.06
Manufacturers Standard Package
Unit Price without VAT:kr.80.13000
Unit Price with VAT:kr.100.16250

Other Suppliers on DigiKey

2.411In Stock
Ships from WEC