
131644-1 | |
|---|---|
DigiKey Part Number | A135034-ND |
Manufacturer | |
Manufacturer Product Number | 131644-1 |
Description | CONN RING CIRC 18-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 131644-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | - | |
Width - Outer Edges | 0.283" (7.20mm) | |
Length - Overall | 0.866" (22.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction, Serrated Termination | |
Color | Natural, Red Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.049" ~ 0.070" (1.25mm ~ 1.78mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.78000 | kr.19.78 |
| 10 | kr.16.78100 | kr.167.81 |
| 25 | kr.15.72600 | kr.393.15 |
| 50 | kr.14.97480 | kr.748.74 |
| 100 | kr.14.25860 | kr.1,425.86 |
| 250 | kr.13.36600 | kr.3,341.50 |
| 500 | kr.12.72806 | kr.6,364.03 |
| 1.000 | kr.12.38586 | kr.12,385.86 |
| Unit Price without VAT: | kr.19.78000 |
|---|---|
| Unit Price with VAT: | kr.24.72500 |

