
1300580303 | |
|---|---|
DigiKey Part Number | 900-1300580303-ND |
Manufacturer | |
Manufacturer Product Number | 1300580303 |
Description | CBL ASY CIRC 4P F TO RJ45 13.12' |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 13.12' (4.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 13.12' (4.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.489.02000 | kr.489.02 |
| 10 | kr.442.81600 | kr.4,428.16 |
| Unit Price without VAT: | kr.489.02000 |
|---|---|
| Unit Price with VAT: | kr.611.27500 |

