
1201088458 | |
|---|---|
DigiKey Part Number | 900-1201088458-ND |
Manufacturer | |
Manufacturer Product Number | 1201088458 |
Description | CBL ASY CIRC 4P M TO RJ45 32.81' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr.601.04542 | kr.14,425.09 |
| Unit Price without VAT: | kr.601.04542 |
|---|---|
| Unit Price with VAT: | kr.751.30678 |

