
1201088344 | |
|---|---|
DigiKey Part Number | 900-1201088344-ND |
Manufacturer | |
Manufacturer Product Number | 1201088344 |
Description | CBL ASSY CIRC 4P M-RJ45 131.23' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 131.23' (40.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 131.23' (40.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr.1,602.72000 | kr.6,410.88 |
| Unit Price without VAT: | kr.1,602.72000 |
|---|---|
| Unit Price with VAT: | kr.2,003.40000 |


