cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110974-0033

DigiKey Part Number
2266-110974-0033-1003-ND
Manufacturer
Manufacturer Product Number
110974-0033
Description
CONN D-SUB HOUSING PLUG 15POS
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
15
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Grounding Indents
Shell Material, Finish
Steel, Tin-Lead Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 765
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate kr.320.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.