Direct
Direct
Direct
Similar





Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Obsolete | Color Black |
Connector Type | Features IP68 |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT04-3P-RD01BLK | Amphenol Sine Systems Corp | 337 | 889-1438-ND | kr.14.01000 | Direct |
| DT04-3P-CE02 | TE Connectivity Deutsch ICT Connectors | 146 | 1734-1566-ND | kr.8.75000 | Direct |
| DT04-3P-CE03 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-1567-ND | kr.11.67000 | Direct |
| AT04-3P-MM01BLK | Amphenol Sine Systems Corp | 1.055 | AT04-3P-MM01BLK-ND | kr.8.94000 | Similar |





