
1-5179029-0 | |
---|---|
DigiKey Part Number | A99225-ND |
Manufacturer | |
Manufacturer Product Number | 1-5179029-0 |
Description | CONN PLUG 200POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-5179029-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 200 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm, 18mm | |
Height Above Board | 0.220" (5.59mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.126.53000 | kr.126.53 |
10 | kr.107.54600 | kr.1,075.46 |
25 | kr.100.81040 | kr.2,520.26 |
50 | kr.95.99880 | kr.4,799.94 |
100 | kr.91.41890 | kr.9,141.89 |
250 | kr.85.70088 | kr.21,425.22 |
500 | kr.83.68640 | kr.41,843.20 |
Unit Price without VAT: | kr.126.53000 |
---|---|
Unit Price with VAT: | kr.158.16250 |