Similar
Similar
Similar
Similar
Similar
Similar
Similar

| 1-1586586-0 | |
|---|---|
| DigiKey Part Number | A114802-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1-1586586-0 | 
| Description | CONN HEADER VERT 10POS 4.2MM | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole 10 position 0.165" (4.20mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1-1586586-0 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | ||
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 4 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Latch Holder | |
| Contact Length - Mating | - | |
| Contact Length - Post | 0.138" (3.50mm) | |
| Overall Contact Length | - | |
| Insulation Height | 0.555" (14.10mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Tin | |
| Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
| Contact Finish - Post | Tin | |
| Contact Material | Brass Alloy | |
| Insulation Material | Polyamide (PA), Nylon | |
| Features | Board Lock | |
| Operating Temperature | -40°C ~ 105°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-2 | |
| Insulation Color | Natural | |
| Current Rating (Amps) | 9A | |
| Voltage Rating | 600VAC | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
| Applications | General Purpose, Industrial, Lighting | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark