
0593708000 | |
|---|---|
DigiKey Part Number | WM3456TR-ND - Tape & Reel (TR) WM3456CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0593708000 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0593708000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.29400 | kr.2.94 |
| 25 | kr.0.27400 | kr.6.85 |
| 50 | kr.0.26240 | kr.13.12 |
| 100 | kr.0.24960 | kr.24.96 |
| 250 | kr.0.23372 | kr.58.43 |
| 500 | kr.0.22260 | kr.111.30 |
| 1.000 | kr.0.21190 | kr.211.90 |
| 2.500 | kr.0.19858 | kr.496.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.0.15246 | kr.1,372.14 |
| 18.000 | kr.0.14517 | kr.2,613.06 |
| 27.000 | kr.0.14107 | kr.3,808.89 |
| 45.000 | kr.0.13608 | kr.6,123.60 |
| 63.000 | kr.0.13288 | kr.8,371.44 |
| 90.000 | kr.0.12958 | kr.11,662.20 |
| 225.000 | kr.0.12248 | kr.27,558.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


























