



0513821300 | |
|---|---|
DigiKey Part Number | WM20297-ND |
Manufacturer | |
Manufacturer Product Number | 0513821300 |
Description | CONN RCPT HSG 13POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0513821300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.53000 | kr.25.30 |
| 25 | kr.2.37360 | kr.59.34 |
| 50 | kr.2.25960 | kr.112.98 |
| 100 | kr.2.15120 | kr.215.12 |
| 250 | kr.2.01612 | kr.504.03 |
| 500 | kr.1.91976 | kr.959.88 |
| 1.000 | kr.1.82801 | kr.1,828.01 |
| 2.500 | kr.1.71350 | kr.4,283.75 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |






