
WP2806025UH | |
---|---|
DigiKey Part Number | 3140-WP2806025UH-ND |
Manufacturer | |
Manufacturer Product Number | WP2806025UH |
Description | RF MOSFET GAN HEMT 28V 360BH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 100 mA 5GHz 17.4dB 25W 360BH |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAVEPIA.,Co.Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | GaN HEMT | |
Frequency | 5GHz | |
Gain | 17.4dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 25W | |
Voltage - Rated | 160 V | |
Mounting Type | Surface Mount | |
Package / Case | 360BH | |
Supplier Device Package | 360BH |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | kr.855.07000 | kr.1,710.14 |
10 | kr.815.20000 | kr.8,152.00 |
Unit Price without VAT: | kr.855.07000 |
---|---|
Unit Price with VAT: | kr.1,068.83750 |