
WL-6091M1-24V | |
|---|---|
DigiKey Part Number | 6088-WL-6091M1-24V-ND |
Manufacturer | |
Manufacturer Product Number | WL-6091M1-24V |
Description | LED IND .38" RED 28V DOME 6"WL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 24V ~ 28V 20mA Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Ratings DC |
Manufacturer Wamco, Inc | Voltage 24V ~ 28V |
Series | Current 20mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.38" (9.65mm) |
Type LED | Lens Size 9.91mm Dia |
Lamp Color Red | Lens Style Round with Domed Top |
Lens Color Red | Termination Style Wire Leads - 6.000" (152.40mm) |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.92000 | kr.68.92 |
| 10 | kr.53.03400 | kr.530.34 |
| 100 | kr.43.77200 | kr.4,377.20 |
| 500 | kr.39.74140 | kr.19,870.70 |
| 1.000 | kr.38.43384 | kr.38,433.84 |
| Unit Price without VAT: | kr.68.92000 |
|---|---|
| Unit Price with VAT: | kr.86.15000 |






