
WL-42224A | |
|---|---|
DigiKey Part Number | 6088-WL-42224A-ND |
Manufacturer | |
Manufacturer Product Number | WL-42224A |
Description | LED PNL IND TRANSLUCENT SRW TER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Translucent 24V 15mA Screw Terminal |
Datasheet | Datasheet |
Category | Ratings AC/DC |
Manufacturer Wamco, Inc | Voltage 24V |
Series | Current 15mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.87" (22.00mm) |
Type LED | Lens Style Round with Flat Top |
Lens Color Amber | Termination Style Screw Terminal |
Lens Transparency Translucent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.16000 | kr.29.16 |
| 10 | kr.21.59400 | kr.215.94 |
| 300 | kr.15.70460 | kr.4,711.38 |
| 600 | kr.14.98470 | kr.8,990.82 |
| 1.200 | kr.14.37532 | kr.17,250.38 |
| 2.100 | kr.13.95259 | kr.29,300.44 |
| Unit Price without VAT: | kr.29.16000 |
|---|---|
| Unit Price with VAT: | kr.36.45000 |



