WL-19040353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WL-19040353

DigiKey Part Number
6088-WL-19040353-ND
Manufacturer
Manufacturer Product Number
WL-19040353
Description
LED PNL IND RED QUICK CONNECT
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 24V 20mA Quick Connect - 0.354" (9.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wamco, Inc
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.315" (8.00mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
80mcd
Wavelength - Peak
625nm
Viewing Angle
-
Termination Style
Quick Connect - 0.354" (9.00mm)
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.54.02000kr.54.02
50kr.35.46760kr.1,773.38
100kr.33.61470kr.3,361.47
500kr.30.33396kr.15,166.98
1.000kr.29.26893kr.29,268.93
2.000kr.28.36871kr.56,737.42
Manufacturers Standard Package
Unit Price without VAT:kr.54.02000
Unit Price with VAT:kr.67.52500