
D13-0871-24001 | |
|---|---|
DigiKey Part Number | 6159-D13-0871-24001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D13-0871-24001 |
Description | USB-C F Mid-Mount 2R SMT H1.1 |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walta | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Horizontal | |
Termination | PC Board | |
Operating Temperature | -20°C ~ 60°C | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 100VAC | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.22.20800 | kr.111.04 |
| 10 | kr.17.72800 | kr.177.28 |
| 25 | kr.13.31200 | kr.332.80 |
| 50 | kr.11.07200 | kr.553.60 |
| 100 | kr.8.89600 | kr.889.60 |
| 500 | kr.6.65600 | kr.3,328.00 |
| Unit Price without VAT: | kr.22.20800 |
|---|---|
| Unit Price with VAT: | kr.27.76000 |


