
D13-0868-24001 | |
|---|---|
DigiKey Part Number | 6159-D13-0868-24001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D13-0868-24001 |
Description | USB Type C receptable H:1.4mm |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Mounting Feature Horizontal |
Manufacturer Walta | Termination PC Board, Solder |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 60°C |
Part Status Active | Current Rating (Amps) 0.25A, 1.25A, 5A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 100VAC |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel (SUS) |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.24.72600 | kr.123.63 |
| 10 | kr.19.78100 | kr.197.81 |
| 25 | kr.14.83560 | kr.370.89 |
| 50 | kr.12.36300 | kr.618.15 |
| 100 | kr.9.89040 | kr.989.04 |
| 500 | kr.7.41780 | kr.3,708.90 |
| Unit Price without VAT: | kr.24.72600 |
|---|---|
| Unit Price with VAT: | kr.30.90750 |

