Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR12X305 JTL | |
|---|---|
DigiKey Part Number | 1292-WR12X305JTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR12X305 JTL |
Description | RES 3.0M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR12X305 JTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WR12W3004FTL | Walsin Technology Corporation | 0 | 1292-WR12W3004FTLTR-ND | kr.0.05217 | Parametric Equivalent |
| AC1206FR-073ML | YAGEO | 11.761 | 13-AC1206FR-073MLCT-ND | kr.0.70000 | Parametric Equivalent |
| AC1206JR-073ML | YAGEO | 4.990 | 13-AC1206JR-073MLCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02767 | kr.138.35 |
| Unit Price without VAT: | kr.0.02767 |
|---|---|
| Unit Price with VAT: | kr.0.03459 |



