
WR12X1001FTL | |
|---|---|
DigiKey Part Number | 1292-WR12X1001FTLTR-ND - Tape & Reel (TR) 1292-WR12X1001FTLCT-ND - Cut Tape (CT) 1292-WR12X1001FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR12X1001FTL |
Description | RES 1K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR12X1001FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 25 | kr.0.13960 | kr.3.49 |
| 50 | kr.0.11280 | kr.5.64 |
| 100 | kr.0.09260 | kr.9.26 |
| 250 | kr.0.07204 | kr.18.01 |
| 500 | kr.0.06048 | kr.30.24 |
| 1.000 | kr.0.05148 | kr.51.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03723 | kr.186.15 |
| 10.000 | kr.0.03311 | kr.331.10 |
| 15.000 | kr.0.03112 | kr.466.80 |
| 25.000 | kr.0.02896 | kr.724.00 |
| 35.000 | kr.0.02772 | kr.970.20 |
| 50.000 | kr.0.02655 | kr.1,327.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

