68 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR08X683 JTL

DigiKey Part Number
1292-WR08X683JTLTR-ND - Tape & Reel (TR)
1292-WR08X683JTLCT-ND - Cut Tape (CT)
1292-WR08X683JTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR08X683 JTL
Description
RES 68K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR08X683 JTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-0768KLYAGEO60YAG3747CT-NDkr.0.63000Parametric Equivalent
AC0805JR-0768KLYAGEO5.00013-AC0805JR-0768KLCT-NDkr.0.63000Parametric Equivalent
CAS10F6802CTCal-Chip Electronics, Inc.5.0004713-CAS10F6802CT-NDkr.0.95000Parametric Equivalent
CRG0805F68KTE Connectivity Passive Product19.177A126382CT-NDkr.0.63000Parametric Equivalent
CRGCQ0805F68KTE Connectivity Passive Product22.606A129771CT-NDkr.0.63000Parametric Equivalent
In-Stock: 10.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13300kr.1.33
25kr.0.09640kr.2.41
50kr.0.07600kr.3.80
100kr.0.06090kr.6.09
250kr.0.04668kr.11.67
500kr.0.03854kr.19.27
1.000kr.0.03227kr.32.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02235kr.111.75
10.000kr.0.01952kr.195.20
15.000kr.0.01814kr.272.10
25.000kr.0.01666kr.416.50
35.000kr.0.01581kr.553.35
50.000kr.0.01500kr.750.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750