
WR08X241 JTL | |
|---|---|
DigiKey Part Number | 1292-WR08X241JTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR08X241 JTL |
Description | RES 240 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR08X241 JTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.01865 | kr.93.25 |
| Unit Price without VAT: | kr.0.01865 |
|---|---|
| Unit Price with VAT: | kr.0.02331 |

