
WR08X225 JTL | |
|---|---|
DigiKey Part Number | 1292-WR08X225JTLTR-ND - Tape & Reel (TR) 1292-WR08X225JTLCT-ND - Cut Tape (CT) 1292-WR08X225JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR08X225 JTL |
Description | RES 2.2M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR08X225 JTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-072M2L | YAGEO | 12.847 | 13-AC0805FR-072M2LCT-ND | kr.0.63000 | Parametric Equivalent |
| CRGCQ0805J2M2 | TE Connectivity Passive Product | 39.384 | A130154CT-ND | kr.0.63000 | Parametric Equivalent |
| RC0805FR-102M2L | YAGEO | 21.395 | 13-RC0805FR-102M2LCT-ND | kr.0.63000 | Parametric Equivalent |
| RC0805JR-102M2L | YAGEO | 9.875 | 13-RC0805JR-102M2LCT-ND | kr.0.63000 | Parametric Equivalent |
| RC0805JR-132M2L | YAGEO | 39.417 | 13-RC0805JR-132M2LCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13300 | kr.1.33 |
| 25 | kr.0.09640 | kr.2.41 |
| 50 | kr.0.07600 | kr.3.80 |
| 100 | kr.0.06090 | kr.6.09 |
| 250 | kr.0.04668 | kr.11.67 |
| 500 | kr.0.03854 | kr.19.27 |
| 1.000 | kr.0.03227 | kr.32.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02235 | kr.111.75 |
| 10.000 | kr.0.01952 | kr.195.20 |
| 15.000 | kr.0.01814 | kr.272.10 |
| 25.000 | kr.0.01666 | kr.416.50 |
| 35.000 | kr.0.01581 | kr.553.35 |
| 50.000 | kr.0.01500 | kr.750.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

