Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR08X1302FTL | |
|---|---|
DigiKey Part Number | 1292-WR08X1302FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR08X1302FTL |
Description | RES 13K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR08X1302FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-0713KL | YAGEO | 10.591 | 13-AC0805FR-0713KLCT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW080513K0FKEAC | Vishay Dale | 31.767 | 541-CRCW080513K0FKEACCT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW080513K0FKEBC | Vishay Dale | 0 | CRCW080513K0FKEBC-ND | kr.0.04373 | Parametric Equivalent |
| CRCW080513K0FKTA | Vishay Dale | 4.259 | 541-CRCW080513K0FKTACT-ND | kr.1.01000 | Parametric Equivalent |
| CRG0805F13K | TE Connectivity Passive Product | 248.790 | A126339CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02767 | kr.138.35 |
| Unit Price without VAT: | kr.0.02767 |
|---|---|
| Unit Price with VAT: | kr.0.03459 |








