0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR08X000 PTL

DigiKey Part Number
1292-WR08X000PTLTR-ND - Tape & Reel (TR)
1292-WR08X000PTLCT-ND - Cut Tape (CT)
1292-WR08X000PTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR08X000 PTL
Description
RES 0 OHM JUMPER 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR08X000 PTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-6GEY0R00VPanasonic Industry575.570P0.0ACT-NDkr.0.63000Similar
In-Stock: 242
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.06300kr.0.63
25kr.0.04800kr.1.20
50kr.0.04060kr.2.03
100kr.0.03550kr.3.55
250kr.0.02992kr.7.48
500kr.0.02638kr.13.19
1.000kr.0.02320kr.23.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.01763kr.88.15
10.000kr.0.01579kr.157.90
15.000kr.0.01485kr.222.75
25.000kr.0.01379kr.344.75
35.000kr.0.01315kr.460.25
50.000kr.0.01253kr.626.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750