
WR06X684 JTL | |
|---|---|
DigiKey Part Number | 1292-WR06X684JTLTR-ND - Tape & Reel (TR) 1292-WR06X684JTLCT-ND - Cut Tape (CT) 1292-WR06X684JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR06X684 JTL |
Description | RES 680K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR06X684 JTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WR06X6803FTL | Walsin Technology Corporation | 10.716 | 1292-WR06X6803FTLCT-ND | kr.0.63000 | Parametric Equivalent |
| AC0603FR-07680KL | YAGEO | 16.346 | 13-AC0603FR-07680KLCT-ND | kr.0.63000 | Parametric Equivalent |
| AC0603JR-07680KL | YAGEO | 9.290 | 13-AC0603JR-07680KLCT-ND | kr.0.63000 | Parametric Equivalent |
| CAS06F6803CT | Cal-Chip Electronics, Inc. | 4.000 | 4713-CAS06F6803CT-ND | kr.0.76000 | Parametric Equivalent |
| CRCW0603680KFKEAC | Vishay Dale | 73.833 | 541-5523-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.09500 | kr.0.95 |
| 25 | kr.0.06600 | kr.1.65 |
| 50 | kr.0.05200 | kr.2.60 |
| 100 | kr.0.04120 | kr.4.12 |
| 250 | kr.0.03068 | kr.7.67 |
| 500 | kr.0.02486 | kr.12.43 |
| 1.000 | kr.0.02041 | kr.20.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.01184 | kr.59.20 |
| 10.000 | kr.0.01009 | kr.100.90 |
| 15.000 | kr.0.00925 | kr.138.75 |
| 25.000 | kr.0.00834 | kr.208.50 |
| 35.000 | kr.0.00782 | kr.273.70 |
| 50.000 | kr.0.00733 | kr.366.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

