
WR06X4700FTL | |
|---|---|
DigiKey Part Number | 1292-WR06X4700FTLTR-ND - Tape & Reel (TR) 1292-WR06X4700FTLCT-ND - Cut Tape (CT) 1292-WR06X4700FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR06X4700FTL |
Description | RES 470 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR06X4700FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.10100 | kr.1.01 |
| 25 | kr.0.07360 | kr.1.84 |
| 50 | kr.0.05700 | kr.2.85 |
| 100 | kr.0.04560 | kr.4.56 |
| 250 | kr.0.03448 | kr.8.62 |
| 500 | kr.0.02814 | kr.14.07 |
| 1.000 | kr.0.02320 | kr.23.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.01561 | kr.78.05 |
| 10.000 | kr.0.01344 | kr.134.40 |
| 15.000 | kr.0.01239 | kr.185.85 |
| 25.000 | kr.0.01126 | kr.281.50 |
| 35.000 | kr.0.01062 | kr.371.70 |
| 50.000 | kr.0.01001 | kr.500.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

