
WR04X68R0FTL | |
---|---|
DigiKey Part Number | 1292-WR04X68R0FTLTR-ND - Tape & Reel (TR) 1292-WR04X68R0FTLCT-ND - Cut Tape (CT) 1292-WR04X68R0FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X68R0FTL |
Description | RES 68 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X68R0FTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.08300 | kr.0.83 |
25 | kr.0.05640 | kr.1.41 |
50 | kr.0.04480 | kr.2.24 |
100 | kr.0.03520 | kr.3.52 |
250 | kr.0.02584 | kr.6.46 |
500 | kr.0.02100 | kr.10.50 |
1.000 | kr.0.01715 | kr.17.15 |
5.000 | kr.0.01129 | kr.56.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.00746 | kr.74.60 |
20.000 | kr.0.00708 | kr.141.60 |
30.000 | kr.0.00705 | kr.211.50 |
50.000 | kr.0.00698 | kr.349.00 |
70.000 | kr.0.00659 | kr.461.30 |
100.000 | kr.0.00622 | kr.622.00 |
120.000 | kr.0.00605 | kr.726.00 |
240.000 | kr.0.00601 | kr.1,442.40 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |