WR04X3013FTL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 29.131
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 388
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.0.01823
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 40.022
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 55.034
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 7.459
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.05659
Datasheet

Parametric Equivalent


YAGEO
In Stock: 65.052
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.07117
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.09764
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 8.194
Unit Price: kr.0.63000

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 333.913
Unit Price: kr.0.63000
Datasheet
301 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR04X3013FTL

DigiKey Part Number
1292-WR04X3013FTLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WR04X3013FTL
Description
RES 301K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
301 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR04X3013FTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402FR-07301KLYAGEO29.13113-AC0402FR-07301KLCT-NDkr.0.63000Parametric Equivalent
AF0402FR-07301KLYAGEO38813-AF0402FR-07301KLCT-NDkr.0.63000Parametric Equivalent
CR0402-FX-3013GPFBourns Inc.0118-CR0402-FX-3013GPFTR-NDkr.0.01823Parametric Equivalent
CRCW0402301KFKEDVishay Dale40.022541-301KLCT-NDkr.0.63000Parametric Equivalent
CRCW0402301KFKEDCVishay Dale55.034541-4884-1-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.00843kr.84.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.00843
Unit Price with VAT:kr.0.01054