2.2 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR04X225 JTL

DigiKey Part Number
1292-WR04X225JTLTR-ND - Tape & Reel (TR)
1292-WR04X225JTLCT-ND - Cut Tape (CT)
1292-WR04X225JTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR04X225 JTL
Description
RES 2.2M OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR04X225 JTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-2GEJ225XPanasonic Industry163.370P2.2MJCT-NDkr.0.63000Direct
In-Stock: 588
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.08900kr.0.89
25kr.0.06080kr.1.52
50kr.0.04700kr.2.35
100kr.0.03680kr.3.68
250kr.0.02712kr.6.78
500kr.0.02206kr.11.03
1.000kr.0.01801kr.18.01
5.000kr.0.01184kr.59.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01009kr.100.90
20.000kr.0.00872kr.174.40
30.000kr.0.00805kr.241.50
50.000kr.0.00733kr.366.50
70.000kr.0.00692kr.484.40
100.000kr.0.00653kr.653.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750